
LY3-UA-006657 DC24
Plug-in Relays GP RELAY.
Datasheet
LY3-UA-006657 DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Bi-Power Relay | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | LY3UA006657DC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,51 € | 550,20 € | |
| 25,98 € | 1.558,80 € | |
| 24,45 € | 2.445,00 € | |
| 22,92 € | 5.959,20 € |
Need more?