Reference Only
LY3F-AC12
Plug-in Relays
Datasheet
LY3F-AC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Coil Voltage | 12 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 24 Ohms | |
| Coil Current | 159 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Height | 35.56 mm | |
| Length | 43.94 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?