Reference Only
LY3N-AC100/110
Plug-in Relays GP RELAY.
Datasheet
LY3N-AC100/110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Bi-Power Relay | |
| Coil Voltage | 100 VAC to 110 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.3 kOhms | |
| Coil Current | 18.3 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | LY3NAC100110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,64 € | 23,64 € | |
| 14,90 € | 149,00 € | |
| 14,79 € | 295,80 € | |
| 14,45 € | 867,00 € | |
| 14,22 € | 1.422,00 € | |
| 13,95 € | 2.790,00 € | |
| 13,74 € | 8.244,00 € |
Need more?