
LZ25 Euro
Fan Accessories Metal Finger Guard for 5100/5600 Series or 135mm Fans, 5-Ring, Euro Version.
Datasheet
LZ25 Euro DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Series | 5100/5600 | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9920025000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,38 € | 7,38 € | |
| 6,57 € | 65,70 € | |
| 6,18 € | 154,50 € | |
| 5,94 € | 297,00 € | |
| 5,47 € | 547,00 € | |
| 5,11 € | 1.277,50 € |
Need more?