
LZ25 US
Fan Accessories Metal Finger Guard for 5100/5600 Series or 135mm Fans, 5-Ring, US Version.
Datasheet
LZ25 US DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Series | 5100/5600 | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,99 € | 149,50 € | |
| 2,53 € | 253,00 € | |
| 2,49 € | 622,50 € | |
| 2,34 € | 1.170,00 € | |
| 2,30 € | 2.300,00 € | |
| 2,24 € | 5.600,00 € |
Need more?