Reference Only
LZ30K
Obsolete
Fan Accessories Metal Finger Guard for 120mm or 4xxx/9xxx Series Fans, Bright Nickel
Datasheet
LZ30K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 120 mm | |
| Length | 104.8 mm | |
| Width | 120 mm | |
| Series | 4100/4200/4300/4400/4500/4600/4800/9xxx | |
| For Use With | Fan Series 4400/4500 | |
| Height | 120 mm | |
| Material | Metal | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?