Reference Only
M-0805K1543FST3
Thick Film Resistors - SMD 154K OHM 1% 100PPM.
Datasheet
M-0805K1543FST3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Series | M | |
| Length | 2.032 mm (0.08 in) | |
| Width | 1.27 mm (0.05 in) | |
| Height | 0.381 mm (0.015 in) | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 369,00 € | |
| 1,21 € | 726,00 € | |
| 1,18 € | 1.416,00 € | |
| 1,16 € | 3.132,00 € | |
| 1,15 € | 5.865,00 € |
Need more?