Reference Only
M-C091
Heat Sinks Heat Sink for MHB Series w/Horztl Fins.
Datasheet
M-C091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | DC/DC Converter, 1/2 Brick | |
| Mounting Style | Screw | |
| Fin Style | Extruded Axial Fin | |
| Thermal Resistance | 4.7 C/W | |
| Length | 61 mm | |
| Width | 58 mm | |
| Height | 12.7 mm | |
| Type | DC/DC Converter | |
| Color | Black | |
| Product Type | Heat Sinks | |
| Series | MHB | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,19 € | 8,38 € |
Need more?