Reference Only
M120-56611
Automotive Connectors FRONT CAP.
Datasheet
M120-56611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Series | MX25 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15.000 / Multiples: 15.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,34 € | 5.100,00 € |
Need more?