Reference Only
M12A-12PFFR-EE0001
New Product
Circular Metric Connectors M12 Metric Circular Connector, A-Coded, Plastic, 1.5A, 12 pins, Female Connector, Female Contact, DIP 90.
Datasheet
M12A-12PFFR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Coding | A Coded | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Product | Circular Connectors | |
| Type | M12 Metric Circular Connector | |
| Series | M12 A Code | |
| Body Style | Right Angle | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Length | 28.4 mm | |
| Mounting Style | PCB Mount | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,45 € | 94,50 € |
Need more?