Reference Only
M12A-17PFFS-SF8002
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K.
Datasheet
M12A-17PFFS-SF8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | Sensor | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,12 € | 121,20 € | |
| 11,36 € | 227,20 € | |
| 10,29 € | 514,50 € | |
| 9,38 € | 938,00 € | |
| 9,05 € | 1.810,00 € | |
| 8,64 € | 4.320,00 € | |
| 8,59 € | 8.590,00 € |
Need more?