Reference Only
M12B-04PFFP-SF8002
Sensor Cables / Actuator Cables M Series Sensor Connector, M12, B Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68.
Datasheet
M12B-04PFFP-SF8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | B Coded | |
| Series | M12 B Code | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,99 € | 59,90 € | |
| 5,54 € | 110,80 € | |
| 5,35 € | 267,50 € | |
| 5,09 € | 509,00 € | |
| 4,77 € | 954,00 € | |
| 4,52 € | 2.260,00 € | |
| 4,24 € | 4.240,00 € | |
| 4,22 € | 8.440,00 € |
Need more?