Reference Only
M12B-05PMMR-EE0001
Sensor Cables / Actuator Cables M Series Sensor Connector, M12, B Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, DIP 90.
Datasheet
M12B-05PMMR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | B Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Series | M12 B Code | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,28 € | 52,80 € | |
| 4,96 € | 99,20 € | |
| 4,62 € | 231,00 € | |
| 4,26 € | 426,00 € | |
| 4,08 € | 816,00 € | |
| 3,80 € | 1.900,00 € | |
| 3,59 € | 3.590,00 € | |
| 3,41 € | 6.820,00 € |
Need more?