Reference Only
M12D-03BMMA-SL8001
Circular Metric Connectors M12 Circular Metric Connector, D Code, Metal, 4A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated.
Datasheet
M12D-03BMMA-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Coding | D Coded | |
| Series | M12 D Code | |
| Packaging | Bulk | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,26 € | 62,60 € | |
| 5,79 € | 115,80 € | |
| 5,59 € | 279,50 € | |
| 5,32 € | 532,00 € | |
| 4,99 € | 998,00 € | |
| 4,75 € | 2.375,00 € | |
| 4,44 € | 4.440,00 € | |
| 4,43 € | 8.860,00 € |
Need more?