Reference Only
M12D-03PFFP-SF8002
Standard Circular Connector M12 Circular Metric Connector, D Code, Metal, 4A, 03 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K.
Datasheet
M12D-03PFFP-SF8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | M12 D Code | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,63 € | 56,30 € | |
| 5,28 € | 264,00 € | |
| 4,77 € | 477,00 € | |
| 4,50 € | 900,00 € | |
| 4,23 € | 2.115,00 € | |
| 3,77 € | 3.770,00 € | |
| 3,66 € | 7.320,00 € |
Need more?