Reference Only
M12D-04BFFB-SR7001
Standard Circular Connector M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated.
Datasheet
M12D-04BFFB-SR7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | M12 D Code | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,88 € | 68,80 € | |
| 6,36 € | 127,20 € | |
| 6,13 € | 306,50 € | |
| 5,80 € | 580,00 € | |
| 5,34 € | 1.068,00 € | |
| 5,00 € | 2.500,00 € | |
| 4,69 € | 4.690,00 € | |
| 4,63 € | 9.260,00 € |
Need more?