Reference Only
M12D-04BMMB-SR7001
Standard Circular Connector M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated.
Datasheet
M12D-04BMMB-SR7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | M12 D Code | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,90 € | 69,00 € | |
| 5,99 € | 119,80 € | |
| 5,79 € | 289,50 € | |
| 5,36 € | 536,00 € | |
| 5,00 € | 1.000,00 € | |
| 4,65 € | 2.325,00 € | |
| 4,35 € | 4.350,00 € | |
| 4,30 € | 8.600,00 € |
Need more?