Reference Only
M12D-04BMMC-SR7001
Standard Circular Connector M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Crimp, Field Installable, F4.0 - F8.0mm, IP67 Mated.
Datasheet
M12D-04BMMC-SR7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | M12 D Code | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,07 € | 80,70 € | |
| 7,64 € | 152,80 € | |
| 7,48 € | 374,00 € | |
| 6,64 € | 664,00 € | |
| 6,32 € | 1.264,00 € | |
| 6,01 € | 3.005,00 € | |
| 5,59 € | 5.590,00 € |
Need more?