Reference Only
M12D-04BMMM-PL8B03
Sensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Overmolded, Length 3000mm, IP68 Mated.
Datasheet
M12D-04BMMM-PL8B03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Coding | D Coded | |
| Cable Length | 3 m (9.843 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | M12 D Code | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,59 € | 115,90 € | |
| 11,15 € | 223,00 € | |
| 10,70 € | 535,00 € | |
| 10,11 € | 1.011,00 € | |
| 9,22 € | 1.844,00 € | |
| 8,62 € | 4.310,00 € | |
| 7,65 € | 7.650,00 € |
Need more?