Reference Only
M12D-04PFFR-SF7004
Circular Metric Connectors M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fasten, IP67 Mated.
Datasheet
M12D-04PFFR-SF7004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Position | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | M12 D Code | |
| Body Style | Right Angle | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,22 € | 72,20 € | |
| 7,03 € | 140,60 € | |
| 6,85 € | 342,50 € | |
| 6,19 € | 619,00 € | |
| 5,63 € | 1.126,00 € | |
| 5,17 € | 2.585,00 € | |
| 4,60 € | 4.600,00 € | |
| 4,53 € | 9.060,00 € |
Need more?