Reference Only
M12D-04PFFS-SF8002
Sensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K.
Datasheet
M12D-04PFFS-SF8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | M12 D Code | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,46 € | 54,60 € | |
| 5,20 € | 104,00 € | |
| 4,72 € | 236,00 € | |
| 4,60 € | 460,00 € | |
| 4,33 € | 866,00 € | |
| 4,05 € | 4.050,00 € | |
| 4,01 € | 8.020,00 € |
Need more?