Reference Only
M12D-05PFFP-SF8001
Standard Circular Connector M12 Circular Metric Connector, D Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K.
Datasheet
M12D-05PFFP-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | M12 D Code | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,67 € | 66,70 € | |
| 6,10 € | 122,00 € | |
| 5,68 € | 284,00 € | |
| 5,35 € | 535,00 € | |
| 4,97 € | 994,00 € | |
| 4,63 € | 2.315,00 € | |
| 4,33 € | 4.330,00 € | |
| 4,29 € | 8.580,00 € |
Need more?