Reference Only
M12L-05BFDB-SR7001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, L Code, Metal, 0.5A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Right Angle, Screw Thread, Screw-in, Field Installable, F8.0 - F14.0mm, IP67 Mated.
Datasheet
M12L-05BFDB-SR7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | M12 L Code | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,75 € | 137,50 € | |
| 13,44 € | 268,80 € | |
| 12,06 € | 603,00 € | |
| 10,66 € | 1.066,00 € | |
| 10,45 € | 2.090,00 € | |
| 10,08 € | 5.040,00 € |
Need more?