Reference Only
M12L05DL-12LER-SH002
New Product
Sensor Cables / Actuator Cables M12 Metric Circular Connector, L-Coded, Metal Non-shielded, 16A, 05 pins, (End 1-Straight) Female Connector, Female (Power) + Male (Ground) Contact, (End 2-Right Angle) Male Connector, Male (Power) + Female (Ground), Screw Thread, Overmolded Double E.
Datasheet
M12L05DL-12LER-SH002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 5 Position | |
| Gender | Female / Male | |
| Coding | L Coded | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 16 A | |
| Wire Gauge - AWG | 14 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68, IP69K | |
| Series | Metric Circular Connector | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,67 € | 406,70 € | |
| 39,10 € | 977,50 € | |
| 37,79 € | 1.889,50 € | |
| 35,71 € | 3.571,00 € | |
| 33,53 € | 8.382,50 € |
Need more?