Reference Only
M12S-03PFFS-SH8B15
Sensor Cables / Actuator Cables M12 Circular Metric Connector, S Code, Metal, 12A, 03 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K.
Datasheet
M12S-03PFFS-SH8B15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Coding | S Coded | |
| Cable Length | 150 mm (5.906 in) | |
| Current Rating | 12 A | |
| Voltage Rating | 630 V | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | M12 S Code | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,19 € | 61,90 € | |
| 5,77 € | 115,40 € | |
| 5,45 € | 272,50 € | |
| 4,94 € | 494,00 € | |
| 4,70 € | 940,00 € | |
| 4,28 € | 2.140,00 € | |
| 3,98 € | 3.980,00 € | |
| 3,90 € | 7.800,00 € |
Need more?