Reference Only
M12S-04PMMS-SH8001
Circular Metric Connectors M12 Circular Metric Connector, S Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K.
Datasheet
M12S-04PMMS-SH8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Coding | S Coded | |
| Series | M12 S Code | |
| Gender | Male | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,88 € | 58,80 € | |
| 5,51 € | 110,20 € | |
| 5,11 € | 255,50 € | |
| 4,74 € | 474,00 € | |
| 4,39 € | 878,00 € | |
| 4,08 € | 2.040,00 € | |
| 3,75 € | 3.750,00 € | |
| 3,64 € | 7.280,00 € |
Need more?