Reference Only
M1352-98
Obsolete
Test Plugs & Test Jacks TEST JACK BLACK
Datasheet
M1352-98 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | PC Test Jack | |
| Type | Horizontal Test Jack | |
| Color | Black, Red, White | |
| Contact Plating | Gold over Nickel | |
| Product | Test Jacks | |
| Connector Type | Plug | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Nylon (PA) | |
| Length | 10.16 mm | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?