Reference Only
M1352-99
Obsolete
Test Plugs & Test Jacks TEST JACK RED
Datasheet
M1352-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Test Jack | |
| Type | PCB Mount | |
| Color | Red | |
| Current Rating | 5 A | |
| Contact Plating | Bronze | |
| Length | 11.51 mm | |
| Product Type | Test Plugs & Test Jacks | |
| Product | Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?