Reference Only
M16-AW-12D
LED Panel Mount Indicators 12VDC LED SQUAR WHT IP40.
Datasheet
M16-AW-12D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Panel Mount Indicators | |
| Mounting Style | Snap-In | |
| Series | M16 | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Part # Aliases | M16AW12D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride (25550-51-0) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,89 € | 28,89 € | |
| 23,82 € | 238,20 € | |
| 22,16 € | 2.216,00 € |
Need more?