Reference Only
M16-AW-5D
LED Panel Mount Indicators 5VDC LED SQUARE WHT IP40.
Datasheet
M16-AW-5D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Mounting Hole Size | 18 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Series | M16 | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Part # Aliases | M16AW5D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8512204080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,55 € | 29,55 € | |
| 25,28 € | 252,80 € | |
| 23,73 € | 2.373,00 € |
Need more?