Reference Only
M16-JA-12
Panel Mount Indicators - Neon & Incandescent 12VAC/DC LMP RECT BL IP40.
Datasheet
M16-JA-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Mounting Style | Snap In | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | M16 | |
| Subcategory | Switch Accessories | |
| Type | LED | |
| Part # Aliases | M16JA12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,50 € | 15,50 € | |
| 12,01 € | 120,10 € | |
| 9,98 € | 998,00 € | |
| 9,08 € | 4.540,00 € | |
| 8,80 € | 8.800,00 € |
Need more?