Reference Only
M16-JG-5
Panel Mount Indicators - Neon & Incandescent 5VAC/DC LMP RECT GRN IP40.
Datasheet
M16-JG-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Body Shape | Rectangular | |
| Illumination Color | Green | |
| Voltage Rating | 5 V | |
| Termination Style | Solder | |
| Mounting Style | Snap In | |
| Mounting Hole Size | 18 mm | |
| Height | 18 mm | |
| Illuminated | Illuminated | |
| Length | 28.5 mm | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | M16 | |
| Subcategory | Switch Accessories | |
| Type | LED | |
| Width | 24 mm | |
| Part # Aliases | M16JG5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,48 € | 13,48 € | |
| 10,87 € | 108,70 € | |
| 9,39 € | 939,00 € | |
| 8,80 € | 4.400,00 € | |
| 8,59 € | 8.590,00 € |
Need more?