
M16-T2-S
LED Mounting Hardware QUICK CONN 240V XFMR SOCKET.
Datasheet
M16-T2-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Mounting Hardware | |
| Product | LED Mounting Sockets | |
| Color | Black | |
| Series | M16 | |
| Mounting Style | Panel Mount | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication | |
| Part # Aliases | M16T2S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,72 € | 64,72 € | |
| 60,23 € | 602,30 € | |
| 57,04 € | 5.704,00 € |
Need more?