Reference Only
M16-TG-12
Panel Mount Indicators - Neon & Incandescent 12VAC/DC LMP RND GRN IP40.
Datasheet
M16-TG-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Body Shape | Round | |
| Voltage Rating | 12 V | |
| Termination Style | Solder | |
| Mounting Style | Panel Mount | |
| Mounting Hole Size | 18 mm | |
| IP Rating | IP40 | |
| Illuminated | Illuminated | |
| Length | 28.5 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Outside Diameter | 18 mm | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | M16 | |
| Subcategory | Switch Accessories | |
| Type | Incandescent | |
| Part # Aliases | M16TG12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,66 € | 13,66 € | |
| 11,03 € | 110,30 € | |
| 9,52 € | 952,00 € | |
| 8,92 € | 4.460,00 € | |
| 8,71 € | 8.710,00 € |
Need more?