Reference Only
M17/75F-RG214
Coaxial Cables M17 Coaxial Cable 0.5-11GHz SOLD BY THE FOOT
Datasheet
M17/75F-RG214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Coaxial Cables | |
| RG Type | RG-214 | |
| Impedance | 50 Ohms | |
| Outside Diameter | 10.795 mm (0.425 in) | |
| Stranding | 7 x 0.0296 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Voltage Rating | 5 kVrms | |
| Maximum Temperature | + 85 C | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?