Reference Only
M20-6102005
Obsolete
PC / 104 Connectors PC104 STACK CONNECT 20+20 SOLDER TAIL AU
Datasheet
M20-6102005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Number of Positions | 40 Position | |
| Termination Style | Solder | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Product Type | PC / 104 Connectors | |
| Series | M20 | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?