Reference Only
M22-6063005
Obsolete
PC / 104 Connectors 2mm 30P N/STACKTHRU GOLD PRESS FIT
Datasheet
M22-6063005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Number of Positions | 9 Position | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Pitch | 1.25 mm | |
| Product Type | PC / 104 Connectors | |
| Series | M22 | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?