Reference Only
M22-CR-24A
LED Panel Mount Indicators 24VAC/DC LED SQ RED IP65 Extended act.
Datasheet
M22-CR-24A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Panel Mount Indicators | |
| Mounting Style | Snap-In | |
| Series | M22 | |
| IP Rating | IP65 | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Part # Aliases | M22CR24A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride (25550-51-0) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,32 € | 71,32 € | |
| 57,73 € | 577,30 € | |
| 47,24 € | 4.724,00 € |
Need more?