Reference Only
M22-CR-6A
LED Panel Mount Indicators SQ RED 6VAC LED INDICATOR.
Datasheet
M22-CR-6A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Panel Mount Indicators | |
| Mounting Style | Snap-In | |
| Series | M22 | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Part # Aliases | M22CR6A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,69 € | 70,69 € | |
| 55,34 € | 553,40 € | |
| 50,32 € | 5.032,00 € |
Need more?