
M22759/11-26-9
Hook-up Wire PURCHASED WIRE / CABLE - BULK CABLE price per foot
Datasheet
M22759/11-26-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Hook-up Wire | |
| Jacket Color | White | |
| Stranding | 19 x 38 | |
| Insulation Material | Polytetrafluoroethylene (PTFE) | |
| Voltage Rating | 600 V | |
| Conductor Material | Copper | |
| Maximum Temperature | + 200 C | |
| Type | General Purpose | |
| Outside Diameter | 0.038 in | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Wire Gauge - AWG | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?