Reference Only
M22759/33-30-6
Hook-up Wire PRICE PER FT.
Datasheet
M22759/33-30-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 30 AWG | |
| Jacket Color | Blue | |
| Cable Length | 1 ft | |
| Stranding | 7 x 38 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 600 V | |
| Conductor Material | Silver Plated Copper | |
| Maximum Temperature | + 200 C | |
| Type | Spec 55 | |
| Outside Diameter | 0.61 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 223339-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,46 € | 7.300,00 € |
Need more?