
M22759/34-20-0
Hook-up Wire 22759/34-20-0 PER FT 218561-000.
Datasheet
M22759/34-20-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| Cable Length | 1 ft | |
| Stranding | 19 x 32 | |
| Insulation Material | ETFE Polymer | |
| Voltage Rating | 600 V | |
| Conductor Material | Tin Coated Copper | |
| Maximum Temperature | + 150 C | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,31 € | 6.550,00 € |
Need more?