Reference Only
M23053/10-001-0
Heat Shrink Tubing & Sleeves SFR-1/8-0-SP PRICE PER FOOT.
Datasheet
M23053/10-001-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Silicone Elastomer | |
| Inside Diameter | 3.175 mm (0.125 in) | |
| Recovered Diameter | 1.778 mm (0.07 in) | |
| Shrink Ratio | 1.75:1 | |
| Series | SFR | |
| Chemical Resistant | No | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 180 C | |
| Maximum Temperature | + 180 C | |
| Minimum Operating Temperature | - 75 C | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5660404001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.200 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,68 € | 6.816,00 € |
Need more?