Reference Only

M23053/5-105-6

Heat Shrink Tubing & Sleeves VERSAFIT-3/16-6-STK

Manufacturer:

Mfr Part:
M23053/5-105-6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink Tubing
ColorBlue
MaterialPolyolefin (PO)
Inside Diameter5.21 mm (0.205 in)
Recovered Diameter2.4 mm (0.094 in)
Shrink Ratio2:1
ProductTubings
SeriesVERSAFIT
Chemical ResistantYes
Dielectric Strength500 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingUL 224
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 70 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # AliasesNB19414001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
3.000 available now at tti.com