
M24749-I-N-130
Ground Wire & Ground Braid .
Datasheet
M24749-I-N-130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Ground Wire & Ground Braid | |
| Cable Length | 130 in | |
| Insulation Material | Stainless Steel | |
| Conductor Material | Stainless Steel | |
| Series | M24749 I | |
| Product Type | Ground Wire & Ground Braid | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7312105000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 614,00 € | 6.140,00 € |
Need more?