Reference Only

M28840/1GW

Circular MIL Spec Backshells .

Manufacturer:

Mfr Part:
M28840/1GW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-28840
ProductStrain Relief Backshells
Shell StyleStraight
Shell Size25
Shell PlatingCadmium
Shell MaterialAluminum
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?