Reference Only
M28840/22S05
Circular MIL Spec Tools, Hardware & Accessories B/SMetal Conduit BushingConduit sz 05.
Datasheet
M28840/22S05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-28840 | |
| Product | Bushings | |
| Type | Conduit Bushing | |
| For Use With | Metal Core Conduits - Size 05 | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,40 € | 660,00 € | |
| 25,14 € | 1.257,00 € | |
| 23,94 € | 2.394,00 € | |
| 22,44 € | 5.610,00 € |
Need more?