Reference Only
M2BJ-B06A
Buzzers & Audio Indicators - Industrial 6VAC/DC BUZZER STAND SND SHORT/LONG.
Datasheet
M2BJ-B06A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Buzzer | |
| Sound Pressure Level | 80 dBA | |
| Tone | Buzzer | |
| Frequency | 2 kHz | |
| Voltage Rating | 6 V | |
| Current Rating | 20 mA | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| Dimensions | 24 mm L x 18 mm W x 38 mm H | |
| Series | M2BJ-B | |
| Height | 38 mm | |
| Length | 24 mm | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Width | 18 mm | |
| Part # Aliases | M2BJB06A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,63 € | 69,63 € | |
| 62,30 € | 623,00 € | |
| 59,10 € | 5.910,00 € |
Need more?