Reference Only
M2BJ-B24-D
Buzzers & Audio Indicators - Industrial 12-24DC BUZZER.
Datasheet
M2BJ-B24-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Self-Drive Piezoelectric | |
| Sound Pressure Level | 80 dB | |
| Tone | Continuous | |
| Frequency | 2 kHz | |
| Voltage Rating | 24 VDC | |
| Current Rating | 7 mA | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| IP Rating | IP40 | |
| Dimensions | 24 mm x 18 mm x 38 mm | |
| Series | M2BJ-B | |
| Diameter | 16 mm | |
| Height | 38 mm | |
| Length | 24 mm | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Width | 18 mm | |
| Part # Aliases | M2BJB24D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,26 € | 87,26 € | |
| 71,73 € | 717,30 € | |
| 64,05 € | 1.601,25 € |
Need more?