Reference Only
M2BJ-B24B
Buzzers & Audio Indicators - Industrial BUZZER.
Datasheet
M2BJ-B24B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Buzzer | |
| Sound Pressure Level | 80 dBA | |
| Tone | Continuous | |
| Frequency | 4 kHz | |
| Voltage Rating | 24 V | |
| Termination Style | Solder Tab | |
| Mounting Style | Flush Mount | |
| Dimensions | 22 mm L x 24 mm W x 28.5 mm H | |
| Series | M2BJ-B | |
| Height | 28.5 mm | |
| Length | 22 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Width | 24 mm | |
| Part # Aliases | M2BJB24B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,36 € | 76,36 € | |
| 65,93 € | 659,30 € | |
| 64,14 € | 1.603,50 € | |
| 63,64 € | 3.182,00 € | |
| 63,38 € | 6.338,00 € |
Need more?